Low

LT3980IMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

LT3980IMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3980IMSE#PBF
Order Code:
2294970
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3980IMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 58V (80V transient). A high efficiency 200mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Catch diode current sense (DA pin) protects the circuit during input voltage transients even when a high switching frequency is used. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 15mV in a typical application. In addition, the LT3980 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start).
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Catch diode current sense protects circuit through short-circuit and input overvoltage
  • Synchronizable between 250kHz to 2MHz
  • Overvoltage lockout protects circuits through 80V transients
  • 85µA at 12VIN to 3.3VOUT Low ripple (<15mVP-P) Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
58V
:
1Outputs
:
MSOP
:
16Pins
:
2A
:
800mV
:
55.1V
:
2.4MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC/DC Controller, Synchronous Buck (Step Down), 4.5 V to 60 V, 1 Output, 2.2 MHz, TQFN-20

159 in stock

Each

1+ £3.24 10+ £3.07 25+ £2.24 50+ £1.67 more…

Associated Products

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.38 £ 6.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.38
10 + £5.88
25 + £5.46
50 + £5.05
100 + £4.63
250 + £4.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.