Low

LT3980HMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

LT3980HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3980HMSE#PBF
Order Code:
2294969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3980HMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 58V (80V transient). A high efficiency 200mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Catch diode current sense (DA pin) protects the circuit during input voltage transients even when a high switching frequency is used. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 15mV in a typical application. In addition, the LT3980 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start).
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Catch diode current sense protects circuit through short-circuit and input overvoltage
  • Synchronizable between 250kHz to 2MHz
  • Overvoltage lockout protects circuits through 80V transients
  • 85µA at 12VIN to 3.3VOUT Low ripple (<15mVP-P) Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck (Step Down)
:
3.6V
:
58V
:
1Outputs
:
MSOP
:
16Pins
:
2A
:
800mV
:
55.1V
:
2.4MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2294970 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-58Vin, 800mV-55.1Vout, 2Aout, MSOP-16

2516624 - DC/DC Controller, Synchronous Buck (Step Down), 4.5 V to 60 V, 1 Output, 2.2 MHz, TQFN-20

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.