Low

LT3973EMSE-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.2V-42V In, 5V And 750mA Out, MSOP-10

LT3973EMSE-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.2V-42V In, 5V And 750mA Out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3973EMSE-5#PBF
Order Code:
2115832
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3973EMSE-5#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 42V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 10mV in a typical application. A minimum dropout voltage of 530mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions, with thermal shutdown providing additional fault protection. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.75µA.
  • Ultralow quiescent current
  • Integrated boost and catch diodes
  • Excellent start-up and dropout performance
  • Accurate programmable undervoltage lockout
  • Internal catch diode current limit
  • Power good flag
  • Thermal shutdown
  • 0.75µA Low shutdown current

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.2V
:
42V
:
MSOP
:
10Pins
:
750mA
:
5V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.