Low

LT3971EDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-38Vin, 1.19V-30Vout, 1.2Aout, DFN-10

LT3971EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-38Vin, 1.19V-30Vout, 1.2Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3971EDD#PBF
Order Code:
1839164
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3971EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts a wide input voltage range up to 38V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping the output ripple below 15mV in a typical application. An internally compensated current-mode topology is used for fast transient response and good loop stability. A high efficiency 0.33R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3971, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Fast transient response
  • Power good flag
  • Soft-start capability
  • Internal compensation
  • Accurate 1V enable pin threshold

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.3V
:
38V
:
1Outputs
:
DFN
:
10Pins
:
1.2A
:
1.19V
:
30V
:
2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

420 In stock

28 in stock for next day delivery (Liege stock)

392 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.94 £ 4.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.94
25 + £2.99
100 + £2.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.