Low

LT3970EMS-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.2V-40V In, 5V And 350mA Out, MSOP-10

LT3970EMS-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.2V-40V In, 5V And 350mA Out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3970EMS-5#PBF
Order Code:
1839074
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3970EMS-5#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 40V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An enable pin with accurate threshold is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Integrated boost and catch diodes
  • Accurate 1V enable pin threshold
  • 0.7µA Low shutdown current
  • Internal sense limits catch diode current
  • Power good flag
  • Internal compensation

Applications

Automotive, Industrial, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
4.2V
:
40V
:
MSOP
:
10Pins
:
350mA
:
5V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £27.80

4 in stock

Each

1+ £56.83

Associated Products

Compare Selected

Related Searches

 

187 In stock

187 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.38 £ 4.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.38
10 + £3.73
25 + £2.64
50 + £2.55
100 + £2.48
250 + £2.39
500 + £2.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.