LT3959IFE#PBF - 

DC/DC Controller, Current Mode, 1.6V to 40V, 1 Output, Boost, Inverting, SEPIC, 1MHz, TSSOP-38

LT3959IFE#PBF - DC/DC Controller, Current Mode, 1.6V to 40V, 1 Output, Boost, Inverting, SEPIC, 1MHz, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT3959IFE#PBF is a current-mode DC/DC Controller capable of regulating either positive or negative output voltages from a single feedback pin. It can be configured as a boost, SEPIC or inverting converter. It features an internal low side N-channel MOSFET rated for 6A at 40V and driven from an internal regulated supply provided from VIN or DRIVE. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3959 can be set over a 100kHz to 1MHz range with an external resistor, or can be synchronized to an external clock using the SYNC pin. It features soft-start and frequency fold back functions to limit inductor current during start-up and output short-circuit. A window comparator on the FBX pin reports via the PGOOD pin, providing output voltage status indication.
  • Positive or negative output voltage programming with a single feedback pin
  • PGOOD output voltage status report
  • Internal 6A/40V power switch
  • Programmable soft-start
  • Synchronizable to an external clock
  • <1µA Low shutdown current
  • INTVCC Regulator supplied from VIN or DRIVE
  • Programmable input under voltage lockout with hysteresis


Automotive, Industrial, Communications & Networking

Product Information

1 Output
Boost, Inverting, SEPIC
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Compare Selected

Related Searches


No Longer Stocked

Alternatives Available

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.