Low

LT3958EUHE#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 5V-80V in, 3.3A out, 1.2MHz, QFN-36

LT3958EUHE#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 5V-80V in, 3.3A out, 1.2MHz, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3958EUHE#PBF
Order Code:
2294964
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3958EUHE#PBF is a high input voltage, Boost, Flyback, SEPIC and inverting DC/DC Converter capable of generating either positive or negative output voltages. It features an internal low side N-channel power MOSFET rated for 84V at 3.3A and driven from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3958 can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5V and a low shutdown quiescent current of less than 1µA make the LT3958 ideally suited for battery-powered systems. The LT3958 features soft-start and frequency fold back functions to limit inductor current during start-up.
  • Single feedback pin for positive or negative output voltage
  • Internal 3.3A/84V power switch
  • Current mode control provides excellent transient response
  • Programmable operating frequency (100kHz to 1MHz) with one external resistor
  • Synchronizable to an external clock
  • Low shutdown current (<1µA)
  • Internal 7.2V low dropout voltage regulator
  • Programmable input under-voltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Communications & Networking, Industrial

Product Information

:
Boost, Flyback, Inverting, SEPIC
:
5V
:
80V
:
1Outputs
:
QFN
:
36Pins
:
3.3A
:
-
:
84V
:
1.2MHz
:
125°C
:
Cut Tape