Low

LINEAR TECHNOLOGY  LT3957EUHE#PBF  DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 3V-40V in, 5A out, 1.2MHz, QFN-36

LINEAR TECHNOLOGY LT3957EUHE#PBF
Manufacturer Part No:
LT3957EUHE#PBF
Order Code:
2294963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3957EUHE#PBF is a current-mode DC-to-DC Converter which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It features an internal low side N-channel power MOSFET rated for 40V at 5A and driven from an internal regulated 5.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3957 can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 3V and a low shutdown quiescent current of less than 1µA, make the LT3957 ideally suited for battery-powered systems. The LT3957 features soft-start and frequency foldback functions to limit inductor current during start-up.
  • Single feedback pin for positive or negative output voltage
  • Current-mode control provides excellent transient response
  • Synchronizable to an external clock
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start
  • Internal 5.2V low dropout voltage regulator

Product Information

Topology:
Boost, Flyback, Inverting, SEPIC
Input Voltage Min:
3V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
36Pins
Output Current:
5A
Output Voltage Min:
-
Output Voltage Max:
40V
Switching Frequency:
1.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Communications & Networking
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000193

Associated Products