Low

LT3957AIUHE#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 3V-40V in, 600mA out, 1.2MHz, QFN-36

LT3957AIUHE#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 3V-40V in, 600mA out, 1.2MHz, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3957AIUHE#PBF
Order Code:
2097984
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3957AIUHE#PBF is a current-mode DC-to-DC Converter which is capable of generating either positive or negative output voltage. It can be configured as either a boost, flyback, SEPIC or inverting converter. It features an internal low side N-channel power MOSFET rated for 40V at 5A and driven from an internal regulated 5.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3957A can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 3V and a low shutdown quiescent current of less than 1µA, make the LT3957A ideally suited for battery-powered systems. The LT3957A features soft-start and frequency foldback functions to limit inductor current during start-up. The LT3957A has improved load transient performance compared to the LT3957.
  • Single feedback pin for positive or negative output voltage
  • Current-mode control provides excellent transient response
  • Synchronizable to an external clock
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start
  • Internal 5.2V low dropout voltage regulator

Applications

Automotive, Communications & Networking, Industrial, Power Management

Product Information

:
Boost, Flyback, Inverting, SEPIC
:
3V
:
40V
:
1Outputs
:
QFN
:
36Pins
:
600mA
:
-
:
40V
:
1.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.