Low

LT3955EUHE#PBF - 

Led Driver, 1 Output, Boost, Buck, Flyback, SEPIC, 4.5V-60V in, 1MHz switch, QFN-36

LT3955EUHE#PBF - Led Driver, 1 Output, Boost, Buck, Flyback, SEPIC, 4.5V-60V in, 1MHz switch, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3955EUHE#PBF
Order Code:
2461068
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost, Flyback, SEPIC
:
1Outputs
:
-
:
-
:
QFN
:
36Pins
:
4.5V
:
60V
:
1MHz
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3955EUHE#PBF is a DC/DC Converter designed to operate as a constant-current source and constant-voltage regulator. It features an internal low-side N-channel MOSFET rated for 80V/3.5A. The LT3955 is ideally suited for driving high current LEDs, but also has features to make it suitable for charging batteries and super-capacitors. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. The PWM input can be configured to self-oscillate at fixed frequency with duty ratio programmable from 4 to 96%. When driven by an external signal, the PWM input provides LED dimming ratios of up to 3000:1.
  • Programmable PWM dimming signal generator
  • Constant current (±3%) and constant-voltage (±2%) regulation
  • Accurate analogue dimming
  • Output short-circuit protected boost
  • Open LED protection and reporting
  • Programmable VIN UVLO with hysteresis
  • C/10 Indication for battery chargers
  • 0 to 80V Rail-to-rail current sense range

Applications

LED Lighting, Consumer Electronics

Associated Products

Compare Selected

Related Searches

 

143 In stock

143 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.32 £ 3.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.32
25 + £3.25
100 + £3.18