Low

LINEAR TECHNOLOGY  LT3954EUHE#PBF  LED Driver, Buck-Boost, Flyback, SEPIC, 4.5V to 40V input, 1 Output, 1 MHz Switch. Frequency, QFN-36

LINEAR TECHNOLOGY LT3954EUHE#PBF
Manufacturer Part No:
LT3954EUHE#PBF
Order Code:
2366000
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Device Topology:
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs:
1Outputs
Output Current:
-
Reference Voltage:
Output Voltage:
-
Initial Accuracy:
Temperature Coefficient:
Driver Case Style:
QFN
Voltage Reference Case Style:
Input Voltage Min:
4.5V
No. of Pins:
36Pins
Input Voltage Max:
40V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000208

Associated Products