Low

LT3952IFE#PBF - 

Led Driver, 1 Output, Boost (Step Up), 3V-42V in, 3MHz switch, 60V/4A out, TSSOP-28

LT3952IFE#PBF - Led Driver, 1 Output, Boost (Step Up), 3V-42V in, 3MHz switch, 60V/4A out, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3952IFE#PBF
Order Code:
2483275
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
3V
:
42V
:
60V
:
4A
:
3MHz
:
1Outputs
:
SMD
:
TSSOP
:
28Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3952IFE#PBF is a current mode step-up DC/DC Converter with an internal 60V 80mR DMOS power switch. The LT3952 is specifically designed to drive high power LEDs in multiple configurations. It combines input and output current regulation loops with output voltage regulation to operate as a flexible current/voltage source. Programmable switching frequency with optional spread-spectrum modulation provides EMI reduction, while still allowing optimization of the external components for efficiency or component size. The LED current is programmable with an external sense resistor and can be adjusted from zero to full scale with a voltage at the CTRL pin. The external PWM input provides LED ON/OFF control and 4000:1 dimming ratio and an internal PWM generator delivers the efficiency of PWM dimming to standalone or I/O limited applications.
  • 0 to 60V Output current regulation with monitor
  • PMOS switch driver for PWM and output disconnect
  • LED short-circuit protection and SHORTLED\ flag
  • Internal spread spectrum frequency modulation
  • Constant-current and constant-voltage regulation
  • Input current limit and monitor
  • Programmable open-LED protection with OPENLED\ flag
  • Programmable VIN under-voltage and over-voltage lockout

Applications

LED Lighting, Automotive, Avionics, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
30 in stock

Each

1+ £6.85 10+ £6.30 25+ £4.21 50+ £4.11 100+ £4.01 250+ £3.91 500+ £3.80 More Less

Associated Products

Compare Selected

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.21 £ 7.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.21
10 + £6.66
25 + £4.47
50 + £4.32
100 + £4.16
250 + £4.01
500 + £3.85