Low

LT3845IFE#PBF - 

DC/DC Controller, Current Mode, 4V to 20V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

LT3845IFE#PBF - DC/DC Controller, Current Mode, 4V to 20V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3845IFE#PBF
Order Code:
2294962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3845IFE#PBF is a high voltage synchronous current-mode Controller used for medium to high power high efficiency supplies. It offers a wide 4 to 60V input range (7.5V minimum start-up voltage). An onboard regulator simplifies the biasing requirements by providing IC power directly from VIN. Burst Mode operation maintains high efficiency at light loads by reducing IC quiescent current to 120µA. Light load efficiency is also improved with the reverse inductor current inhibit function which supports discontinuous operation. Additional features include adjustable fixed operating frequency that can be synchronized to an external clock for noise sensitive applications, gate drivers capable of driving large N-channel MOSFETs, a precision undervoltage lockout, 10µA shutdown current, short-circuit protection and a programmable soft-start.
  • Adaptive nonoverlap circuitry prevents switch shoot-through
  • Reverse inductor current inhibit for discontinuous operation improves efficiency with light loads
  • Programmable soft-start
  • 120µA No load quiescent current
  • 10µA Shutdown supply current
  • 1% Regulation accuracy
  • Standard gate N-channel power MOSFETs
  • Current limit unaffected by duty cycle
  • Reverse overcurrent protection

Applications

Automotive, Avionics, Industrial, Power Management, Communications & Networking

Product Information

:
4V
:
20V
:
1 Output
:
-
:
TSSOP
:
16Pins
:
500kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
92 in stock

Each

1+ £8.03 25+ £7.87

Associated Products

Compare Selected

Related Searches

 

75 In stock

30 in stock for next day delivery (Liege stock)

45 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.48 £ 3.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.48
25 + £3.22
100 + £2.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.