Low

LT3845EFE#PBF - 

DC/DC Controller, Current Mode, 4V to 20V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

LT3845EFE#PBF - DC/DC Controller, Current Mode, 4V to 20V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3845EFE#PBF
Order Code:
1663582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3845EFE#PBF is a high voltage synchronous current-mode Controller used for medium to high power high efficiency supplies. It offers a wide 4 to 60V input range (7.5V minimum start-up voltage). An onboard regulator simplifies the biasing requirements by providing IC power directly from VIN. Burst Mode operation maintains high efficiency at light loads by reducing IC quiescent current to 120µA. Light load efficiency is also improved with the reverse inductor current inhibit function which supports discontinuous operation. Additional features include adjustable fixed operating frequency that can be synchronized to an external clock for noise sensitive applications, gate drivers capable of driving large N-channel MOSFETs, a precision undervoltage lockout, 10µA shutdown current, short-circuit protection and a programmable soft-start.
  • Adaptive nonoverlap circuitry prevents switch shoot-through
  • Reverse inductor current inhibit for discontinuous operation improves efficiency with light loads
  • Programmable soft-start
  • 120µA No load quiescent current
  • 10µA Shutdown supply current
  • 1% Regulation accuracy
  • Standard gate N-channel power MOSFETs
  • Current limit unaffected by duty cycle
  • Reverse overcurrent protection

Applications

Automotive, Avionics, Industrial, Power Management, Communications & Networking

Product Information

:
4V
:
20V
:
1 Output
:
-
:
TSSOP
:
16Pins
:
500kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2115925 - DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.