Low

LT3840HFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

LT3840HFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28
LT3840HFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3840HFE#PBF
Order Code:
2406663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3840HFE#PBF is a high voltage synchronous step-down switching Regulator Controller capable of operating from a 2.5 to 60V supply. The LT3840's low quiescent current, when configured for user selectable Burst Mode® operation, helps extend run time in battery-powered systems by increasing efficiency at light loads. The LT3840 uses a constant frequency, current-mode architecture. High current applications are possible with large N-channel gate drivers capable of driving multiple low RDS(ON) MOSFETs. An integrated buck-boost switching regulator generates a 7.5V bias supply voltage for MOSFET gate drive and IC power allowing higher efficiency operation over the entire input voltage range and eliminating the need for an external bias voltage. An accurate current limit set point regulates the maximum output current. A current monitor reports the average output current.
  • Programmable constant-current operation with current monitor output
  • Accurate input overvoltage and undervoltage threshold
  • Programmable soft-start with voltage tracking
  • Power good and output OVP
  • Synchronizable from 50kHz to 1MHz
  • Internal OVLO protects for input transients up to 80V

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
60V
:
1Outputs
:
TSSOP
:
28Pins
:
30A
:
1.5V
:
60V
:
1MHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2406661 - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

2406667 - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.