Low

LT3840EFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

LT3840EFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28
LT3840EFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3840EFE#PBF
Order Code:
2406661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3840EFE#PBF is a high voltage synchronous step-down switching Regulator Controller capable of operating from a 2.5 to 60V supply. The LT3840's low quiescent current, when configured for user selectable Burst Mode® operation, helps extend run time in battery-powered systems by increasing efficiency at light loads. The LT3840 uses a constant frequency, current-mode architecture. High current applications are possible with large N-channel gate drivers capable of driving multiple low RDS(ON) MOSFETs. An integrated buck-boost switching regulator generates a 7.5V bias supply voltage for MOSFET gate drive and IC power allowing higher efficiency operation over the entire input voltage range and eliminating the need for an external bias voltage. An accurate current limit set point regulates the maximum output current. A current monitor reports the average output current.
  • Programmable constant-current operation with current monitor output
  • Accurate input overvoltage and undervoltage threshold
  • Programmable soft-start with voltage tracking
  • Power good and output OVP
  • Synchronizable from 50kHz to 1MHz
  • Internal OVLO protects for input transients up to 80V

Applications

Automotive, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
60V
:
1Outputs
:
TSSOP
:
28Pins
:
30A
:
1.5V
:
60V
:
1MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2406667 - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-60Vin, 1.5V-60Vout, 30Aout, TSSOP-28

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.