Low

LT3800EFE#PBF - 

DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Synchronous Buck, 220kHz, TSSOP-16

LT3800EFE#PBF - DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Synchronous Buck, 220kHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3800EFE#PBF
Order Code:
1273821

Product Overview

The LT3800EFE#PBF is a 200kHz fixed frequency high voltage synchronous current-mode step-down Switching Regulator Controller drives standard gate N-channel power MOSFETs and can operate with input voltages from 4 to 60V. An on board regulator provides IC power directly from VIN and provides for output-derived power to minimize VIN quiescent current. MOSFET drivers employ an internal dynamic bootstrap feature, maximizing gate-source "ON" voltages during normal operation for improved operating efficiencies. It incorporates burst mode operation, which reduces no load quiescent current to under 100µA. Light load efficiencies are also improved through a reverse inductor current inhibit, allowing the controller to support discontinuous operation. Both the burst mode operation and the reverse-current inhibit features can be disabled if desired.
  • Adaptive non-overlap circuitry prevents switch shoot-through
  • Reverse inductor current inhibit for discontinuous operation improves efficiency with light loads
  • Output slew rate controlled soft-start with auto-reset
  • Standard gate N-channel power MOSFETs
  • Current limit unaffected by duty cycle
  • Reverse overcurrent protection
  • 100µA No load quiescent current
  • Low 10µA Current shutdown
  • 1% Regulation accuracy

Applications

Power Management, Automotive, Communications & Networking, Avionics, Automation & Process Control

Product Information

:
4V
:
60V
:
1 Output
:
-
:
TSSOP
:
16Pins
:
220kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.