Low

LT3796EFE#PBF - 

DC/DC Controller, Constant Current, 5V to 100V, 1 Output, Buck, Boost, SEPIC, 1MHz, TSSOP-28

LT3796EFE#PBF - DC/DC Controller, Constant Current, 5V to 100V, 1 Output, Buck, Boost, SEPIC, 1MHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3796EFE#PBF
Order Code:
2115922
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3796EFE#PBF is a 100V Constant-Current and Constant-Voltage Controller with dual current sense ideal for driving LEDs. The fixed frequency and current mode architecture result in stable operation over a wide range of supply and output voltages. Two ground referred voltage FB pins serve as the input for several LED protection features and also allow the converter to operate as a constant-voltage source. The LT3796 features a programmable threshold output current sense amplifier with rail-to-rail common mode range. A separate high side amplifier is gain configurable with two resistors and can be used to regulate a second current or a voltage in combination with one of the FB pins. The PWM input provides LED dimming ratios of up to 3000:1. An internal current limit on the INTVCC output protects the LT3796 from excessive on-chip power dissipation. The minimum value of this current limit should be considered when choosing the switching N-channel MOSFET and the operating frequency.
  • 3000:1 True colour PWM™ dimming
  • Current monitoring up to 100V
  • High side PMOS disconnect and PWM switch driver
  • Constant-current and constant-voltage regulation
  • Dual current sense amplifiers with reporting
  • C/10 detection for battery and SuperCap charging
  • Linear current sense threshold programming
  • Short-circuit protection
  • 100kHz to 1MHz Adjustable frequency
  • Frequency synchronization
  • Programmable open LED protection with VMODE flag
  • Programmable under-voltage lockout with hysteresis
  • Soft-start with programmable fault restart timer

Applications

LED Lighting, Power Management

Product Information

:
5V
:
100V
:
1 Output
:
-
:
TSSOP
:
28Pins
:
1MHz
:
Buck, Boost, SEPIC
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

8 In stock

8 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.16 £ 6.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.16
10 + £5.63
25 + £3.46
50 + £3.45
100 + £3.44
250 + £3.43
500 + £3.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.