Low

LT3791IFE-1#PBF - 

PWM Controller Buck-Boost, 700 kHz, 10A out, TSSOP-38

LT3791IFE-1#PBF - PWM Controller Buck-Boost, 700 kHz, 10A out, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3791IFE-1#PBF
Order Code:
2215162
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3791IFE-1#PBF is a 4-switch synchronous buck-boost Voltage/Current Regulator Controller can regulates output voltage, output current, or input current with input voltages above, below, or equal to the output voltage. The constant-frequency, current-mode architecture allows its frequency to be adjusted or synchronized from 200 to 700kHz. No top FET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions, the LT3791-1 is ideal for voltage regulator, battery/super-capacitor charger applications. It provides input current monitor, output current monitor and various status flags, such as C/10 charge termination and shorted output flag.
  • Input and output current regulation with current monitor outputs
  • No top FET refresh in buck or boost
  • VOUT Disconnected from VIN during shutdown
  • C/10 Charge termination and output shorted flags
  • Capable of 100W or greater per IC

Applications

Automotive, Communications & Networking, Power Management, Industrial

Product Information

:
60V
:
-
:
10A
:
-
:
-
:
TSSOP
:
38Pins
:
700kHz
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.