Low

LT3791EFE-1#PBF - 

PWM Controller Buck-Boost, 700 kHz, 10A out, TSSOP-38

LT3791EFE-1#PBF - PWM Controller Buck-Boost, 700 kHz, 10A out, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3791EFE-1#PBF
Order Code:
2215158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3791EFE-1#PBF is a 60V 4-switch Synchronous Buck-Boost Controller regulates output voltage, output current or input current with input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows its frequency to be adjusted or synchronized from 200 to 700kHz. No top FET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions, the LT3791-1 is ideal for voltage regulator, battery/ super-capacitor charger applications in automotive, industrial, telecom and even battery-powered systems. It provides input current monitor, output current monitor and various status flags, such as C/10 charge termination and shorted output flag.
  • 4-switch single inductor architecture allows VIN above, below or equal to VOUT
  • Up to 98.5% efficiency synchronous switching
  • Wide VIN range (4.7 to 60V)
  • 2% Output voltage accuracy (1.2V <= VOUT < 60V)
  • 6% Output current accuracy (0V <= VOUT < 60V)
  • Input and output current regulation with current monitor outputs
  • No top FET refresh in buck or boost
  • VOUT disconnected from VIN during shutdown
  • C/10 charge termination and output shorted flags
  • Capable of 100W or greater per IC

Applications

Automotive, Communications & Networking, Industrial, Power Management

Product Information

:
60V
:
-
:
10A
:
-
:
-
:
TSSOP
:
38Pins
:
700kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£8.28 £ 8.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.28
25 + £5.17
100 + £4.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.