Low

LT3790IFE#PBF - 

DC-DC Switching Sync- Buck-Boost Regulator, Adj., 4.7V-60Vin, 1.2V-60V/10A out, 700 kHz, TSSOP-38

LINEAR TECHNOLOGY LT3790IFE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3790IFE#PBF
Order Code:
2461112
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3790IFE#PBF is a 4-switch synchronous buck-boost voltage/current Regulator Controller for use with high-power battery-powered system. The LT3790 can regulate output voltage, output current or input current with input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows its frequency to be adjusted or synchronized from 200 to 700kHz. No top FET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions. The LT3790 provides input current monitor, output current monitor and various status flags, such as C/10 charge termination and shorted output flag.
  • Up to 98.5% efficiency synchronous switching
  • Input and output current regulation with current monitor outputs
  • No top FET refresh in buck or boost
  • VOUT disconnected from VIN during shutdown
  • C/10 charge termination and output shorted flags
  • Easy parallel capability to extend output power
  • Capable of 100W or greater per IC

Applications

Automotive, Communications & Networking, Industrial, Power Management

Product Information

:
Synchronous Buck-Boost
:
4.7V
:
60V
:
1Outputs
:
TSSOP
:
38Pins
:
10A
:
1.2V
:
60V
:
700kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

27 In stock

27 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/12/17
£9.30 £ 9.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.30
25 + £5.86
100 + £5.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.