Low

LT3790HFE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 4.7 V-60 Vin, 1.2V-60Vout, 10Aout, TSSOP-38

LT3790HFE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 4.7 V-60 Vin, 1.2V-60Vout, 10Aout, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3790HFE#PBF
Order Code:
2461111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3790HFE#PBF is a 4-switch synchronous buck-boost voltage/current Regulator Controller for use with high-power battery-powered system. The LT3790 can regulate output voltage, output current or input current with input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows its frequency to be adjusted or synchronized from 200 to 700kHz. No top FET refresh switching cycle is needed in buck or boost operation. With 60V input, 60V output capability and seamless transitions between operating regions. The LT3790 provides input current monitor, output current monitor and various status flags, such as C/10 charge termination and shorted output flag.
  • Up to 98.5% efficiency synchronous switching
  • Input and output current regulation with current monitor outputs
  • No top FET refresh in buck or boost
  • VOUT disconnected from VIN during shutdown
  • C/10 charge termination and output shorted flags
  • Easy parallel capability to extend output power
  • Capable of 100W or greater per IC

Applications

Automotive, Communications & Networking, Industrial, Power Management

Product Information

:
Synchronous Buck-Boost
:
4.7V
:
60V
:
1Outputs
:
TSSOP
:
38Pins
:
10A
:
1.2V
:
60V
:
700kHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £8.39 10+ £7.37 25+ £5.22 50+ £5.07 100+ £4.94 250+ £4.79 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2461110 - DC-DC Switching Buck-Boost Regulator, Adjustable, 4.7 V-60 Vin, 1.2V-60Vout, 10Aout, TSSOP-38

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.