Low

LT3782AEFE#PBF - 

DC/DC Controller, Current Mode, 2-Phase, 6V to 40V, 1 Output, Boost, 533kHz, TSSOP-28

LT3782AEFE#PBF - DC/DC Controller, Current Mode, 2-Phase, 6V to 40V, 1 Output, Boost, 533kHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3782AEFE#PBF
Order Code:
1696227
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3782AEFE#PBF is a 2-phase current-mode step-up DC/DC Converter Controller features high switching frequency (up to 500kHz) and 2-phase operation reduce system filtering capacitance and inductance requirements. With 10V gate drive (VCC >=13V) and 4A peak drive current, the LT3782A can drive most industrial grade high power MOSFETs with high efficiency. For synchronous applications, it provides synchronous gate signals with programmable falling edge delay to avoid cross conduction when using external MOSFET drivers. Other features include programmable under voltage lockout, soft-start, current limit, duty cycle clamp (50% or higher) and slope compensation.
  • 2-phase Operation reduces required input and output capacitance
  • 10V Gate drive with VCC >=13V
  • Programmable soft-start and current limit
  • Programmable slope compensation for high noise immunity
  • MOSFET Gate signals with programmable falling edge delay for external synchronous drivers
  • Programmable undervoltage lockout

Applications

Industrial, Communications & Networking, Power Management

Product Information

:
6V
:
40V
:
1 Output
:
94%
:
TSSOP
:
28Pins
:
533kHz
:
Boost (Step Up)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

229 In stock

229 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.92 £ 7.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.92
25 + £4.67
100 + £4.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.