Low

LT3761EMSE#PBF - 

DC/DC Controller, 4.5V to 60V, 1 Output, Boost, Buck, Buck-Boost, Flyback, SEPIC, 1MHz, MSOP-16

LT3761EMSE#PBF - DC/DC Controller, 4.5V to 60V, 1 Output, Boost, Buck, Buck-Boost, Flyback, SEPIC, 1MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3761EMSE#PBF
Order Code:
2215155
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3761EMSE#PBF is a LED Controller with internal PWM generator designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761 is ideally suited for driving high current LEDs, but also has features to make it suitable for charging batteries and super capacitors. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. The LT3761 senses output current at the high side or at the low side of the load. The PWM input can be configured to self-oscillate at fixed frequency with duty ratio programmable from 4% to 96%.
  • 3000:1 True colour PWM™ dimming for LEDs
  • 0 to 80V Rail-to-rail current sense range
  • Programmable PWM dimming signal generator
  • Constant current (±3%) and constant-voltage (±2%) regulation
  • Analogue dimming
  • Drives LEDs in boost, SEPIC, inverting, buck mode, buck-boost mode or flyback configuration
  • Output short-circuit protected boost
  • Open LED protection and reporting
  • 100kHz to 1MHz Adjustable switching frequency
  • Programmable VIN UVLO with hysteresis
  • C/10 indication for battery chargers
  • Low shutdown current (<1µA)

Applications

LED Lighting, Power Management

Product Information

:
4.5V
:
60V
:
1 Output
:
-
:
MSOP
:
16Pins
:
1MHz
:
Boost, Buck, Buck-Boost, Flyback, SEPIC
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
11 in stock

Each

1+ £6.85 10+ £6.28 25+ £4.23 50+ £4.15 100+ £4.06 250+ £3.98 500+ £3.90 More Less

182 in stock

Each

1+ £4.80 10+ £4.56 25+ £3.33 50+ £2.51 100+ £2.45 250+ £2.39 500+ £2.33 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2215156 - Controller PWM, 60V-4.5V supply, 1 MHz, MSOP-16

2798868 - LED Driver, Boost, Buck, Flyback, SEPIC, 1 Output, 5 V to 65 V Input, 100kHz to 1MHz, 3A, TSSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.