Low

LT3758MPMSE#PBF - 

Boost Controller, 100V-5V supply, 1 MHz, MSOP-10

LT3758MPMSE#PBF - Boost Controller, 100V-5V supply, 1 MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3758MPMSE#PBF
Order Code:
2115923
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3758MPMSE#PBF is a current-mode DC/DC Controller capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It drives a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the controller can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5.5V and a low shutdown quiescent current of less than 1µA, makes it ideal. It features soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit.
  • Positive or negative output voltage programming with a single feedback pin
  • Current mode control provides excellent transient response
  • Synchronizable to an external clock
  • <1µA Low shutdown current
  • Internal 7.2V Low dropout voltage regulator
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Communications & Networking, Industrial

Product Information

:
24V
:
-
:
-
:
5V
:
100V
:
MSOP
:
10Pins
:
1MHz
:
-55°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.