Low

LT3757HMSE#PBF - 

DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

LT3757HMSE#PBF - DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3757HMSE#PBF
Order Code:
2294954
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3757HMSE#PBF is a current-mode DC/DC Controller which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It drives a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the controller can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A low minimum operating supply voltage of 2.9V and a low shutdown quiescent current of less than 1µA, makes the controller ideal. It features soft-start and frequency fold back functions to limit inductor current during start-up and output short-circuit.
  • Positive or negative output voltage programming with a single feedback pin
  • Current mode control provides excellent transient response
  • Synchronizable to an external clock
  • <1µA Low shutdown current
  • Internal 7.2V Low dropout voltage regulator
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Industrial, Communications & Networking, Power Management

Product Information

:
2.9V
:
40V
:
1 Output
:
-
:
MSOP
:
10Pins
:
1MHz
:
Boost, Flyback, Inverting, SEPIC
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.