Low

LT3757EMSE#PBF - 

DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

LT3757EMSE#PBF - DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3757EMSE#PBF
Order Code:
2294952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3757EMSE#PBF is a boost, flyback, SEPIC and Inverting Controller. The wide input range, current mode, DC/DC controller which is capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. It drives a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of this can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A low minimum operating supply voltage of 2.9V and a low shutdown quiescent current of less than 1µA, make this ideally suited for battery-operated systems.
  • Positive or negative output voltage programming with a single feedback pin
  • Current mode control provides excellent transient response
  • Programmable operating frequency (100kHz to 1MHz) with one external resistor
  • Synchronizable to an external clock
  • Internal 7.2V low dropout voltage regulator
  • Programmable input under-voltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Industrial, Power Management, Portable Devices

Product Information

:
2.9V
:
40V
:
1 Output
:
-
:
MSOP
:
10Pins
:
1MHz
:
Boost, Flyback, Inverting, SEPIC
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

127 In stock

127 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.23 £ 3.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.23
10 + £2.89
25 + £1.98
50 + £1.97
100 + £1.96
250 + £1.95
500 + £1.94
1000 + £1.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.