Low

LT3757EDD#PBF - 

DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, DFN-10

LT3757EDD#PBF - DC/DC Controller, 2.9V to 40V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3757EDD#PBF
Order Code:
2294951
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3757EDD#PBF is a current-mode DC/DC Controller which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It drives a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the controller can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A low minimum operating supply voltage of 2.9V and a low shutdown quiescent current of less than 1µA, makes the controller ideal. It features soft-start and frequency fold back functions to limit inductor current during start-up and output short-circuit.
  • Positive or negative output voltage programming with a single feedback pin
  • Current mode control provides excellent transient response
  • Synchronizable to an external clock
  • <1µA Low shutdown current
  • Internal 7.2V Low dropout voltage regulator
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Industrial, Communications & Networking, Power Management

Product Information

:
2.9V
:
40V
:
1 Output
:
-
:
DFN
:
10Pins
:
1MHz
:
Boost, Flyback, Inverting, SEPIC
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

13 In stock

10 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.79 £ 3.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.79
25 + £2.27
100 + £2.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.