Low

LT3756EUD#PBF - 

Led Driver, Boost/Buck, Flyback, SEPIC, PWM Dimming, 6V-100V in, 1MHz switch, 100V/370mA out, QFN-16

LT3756EUD#PBF - Led Driver, Boost/Buck, Flyback, SEPIC, PWM Dimming, 6V-100V in, 1MHz switch, 100V/370mA out, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3756EUD#PBF
Order Code:
1715226
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost, Flyback, SEPIC
:
6V
:
100V
:
100V
:
370mA
:
1MHz
:
1Outputs
:
SMD
:
QFN
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3756EUD#PBF is a DC/DC Controller designed to operate as a constant-current source for driving high current LEDs. It drives a low-side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. The controller senses output current at the high-side of the LED string. High-side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. The PWM input provides LED dimming ratios of up to 3000:1 and the CTRL input provides additional analogue dimming capability.
  • Constant-current and constant-voltage regulation
  • Open LED protection
  • Programmable under-voltage lockout with hysteresis
  • PWM disconnect switch driver
  • CTRL pin provides analogue dimming
  • Low shutdown current - <1µA
  • Programmable soft-start

Applications

LED Lighting, Power Management

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.