Low

LT3755EMSE-2#PBF - 

Led Driver, Boost/Buck, Flyback, SEPIC, PWM Dimming, 4.5V-40V in, 1MHz switch, 75V/1A out, MSOP-16

LT3755EMSE-2#PBF - Led Driver, Boost/Buck, Flyback, SEPIC, PWM Dimming, 4.5V-40V in, 1MHz switch, 75V/1A out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3755EMSE-2#PBF
Order Code:
2294856
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost, Flyback, SEPIC
:
4.5V
:
40V
:
75V
:
1A
:
1MHz
:
1Outputs
:
SMD
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3755EMSE-2#PBF is a LED Controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. The LT3755-2 sense output current at the high side of the LED string. High side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. The PWM input provides LED dimming ratios of up to 3000:1 and the CTRL input provides additional analogue dimming capability.
  • 3000:1 True colour PWM™ dimming
  • Constant-current and constant-voltage regulation
  • 100mV High-side current sense
  • Drives LEDs in boost, buck mode, buck-boost mode, SEPIC or Flyback topology
  • 100kHz to 1MHz Adjustable frequency
  • Open LED protection
  • Programmable under-voltage lockout with hysteresis
  • Improved open LED status pin
  • PWM disconnect switch driver
  • CTRL pin provides analogue dimming
  • Low shutdown current (<1µA)
  • Programmable soft-start

Applications

LED Lighting, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

208 In stock

147 in stock for next day delivery (Liege stock)

61 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.43 £ 4.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.43
10 + £4.01
25 + £3.75
50 + £3.49
100 + £3.24
250 + £2.98
500 + £2.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.