Low

LT3752MPFE-1#PBF - 

PWM Controller, 16V-10.5V supply, 500 kHz, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3752MPFE-1#PBF
Order Code:
2426292
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3752MPFE-1#PBF is a current-mode PWM Controller optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance. The LT3752 allows operation up to 100V input. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification.
  • Internal housekeeping DC/DC controller
  • Programmable volt-second clamp
  • High Efficiency Control - Active clamp, synchronous rectification, programmable delays
  • Short-circuit (Hiccup Mode) overcurrent protection
  • Programmable soft-start/stop n programmable OVLO and UVLO with hysteresis
  • Synchronizable to an external clock

Applications

Industrial, Automotive, Aerospace, Defence, Military, Power Management

Product Information

:
12V
:
-
:
-
:
10.5V
:
16V
:
TSSOP
:
38Pins
:
500kHz
:
-55°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

39 In stock

15 in stock for next day delivery (Liege stock)

24 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.18 £ 9.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.18
25 + £7.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.