Low

LT3752EFE#PBF - 

PWM Controller, 100V-6.5V supply, 500 kHz, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3752EFE#PBF
Order Code:
2426284
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3752EFE#PBF is a current-mode PWM Controller optimized for an active clamp forward converter topology. A DC/DC housekeeping controller is included for improved efficiency and performance. The LT3752 allows operation up to 100V input. A programmable volt-second clamp allows primary switch duty cycles above 50% for high switch, transformer and rectifier utilization. Active clamp control reduces switch voltage stress and increases efficiency. A synchronous output is available for controlling secondary side synchronous rectification.
  • Internal housekeeping DC/DC controller
  • Programmable volt-second clamp
  • High Efficiency Control - Active clamp, synchronous rectification, programmable delays
  • Short-circuit (Hiccup Mode) overcurrent protection
  • Programmable soft-start/stop n programmable OVLO and UVLO with hysteresis
  • Synchronizable to an external clock

Applications

Industrial, Automotive, Aerospace, Defence, Military, Power Management

Product Information

:
12V
:
-
:
-
:
6.5V
:
100V
:
TSSOP
:
38Pins
:
500kHz
:
-40°C
:
125°C
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
18 in stock

Each

1+ £3.40 10+ £3.25 25+ £3.09

50 in stock

Each

1+ £7.00 25+ £6.86

Related Searches

 

No Longer Stocked

Alternatives Available

2426287 - PWM Controller, 100V-6.5V supply, 500 kHz, TSSOP-38

2426291 - PWM Controller, 100V-6.5V supply, 500 kHz, TSSOP-38

No longer stocked:: true No Longer Manufactured::