Low

LT3745EUJ#PBF - 

Led Driver, 16 Outputs, Buck (Step Down), 6V-55V in, 1.015MHz switch, 36V/75mA out, QFN-40

LT3745EUJ#PBF - Led Driver, 16 Outputs, Buck (Step Down), 6V-55V in, 1.015MHz switch, 36V/75mA out, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3745EUJ#PBF
Order Code:
2097871
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
6V
:
55V
:
36V
:
75mA
:
1MHz
:
16Outputs
:
SMD
:
QFN
:
40Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3745EUJ#PBF is a 16-channel LED Driver with a 55V buck controller. The LED driver lights up to 75mA/36V of LEDs in series per channel and the buck controller generates an adaptive bus voltage supplying the parallel LED strings. Each channel has individual 6-bit dot correction current adjustment and 12-bit grayscale PWM dimming. Both dot correction and grayscale are accessible via a serial data interface in TTL/CMOS logic. A ±3% LED current matching and a 0.5µs minimum LED on-time can be achieved at 50mA per channel. The LT3745 performs full diagnostic and protection against open/short LED and over-temperature fault. The fault status is sent back through the serial data interface. The 30MHz fully-buffered, skew-balanced, cascadable serial data interface makes the chip extremely suitable for large screen LCD dynamic backlighting and mono, multi, full-colour LED displays.
  • Adaptive LED bus voltage for high efficiency
  • Full diagnostic and protection - Individual open/short LED and over-temperature fault
  • 0.5µs Minimum LED on-time

Applications

LED Lighting, Imaging, Video & Vision

Related Searches

 

147 In stock

147 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£8.61 £ 8.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.61
25 + £5.11
100 + £4.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.