Low

LT3744EUHE#PBF - 

Led Driver, 1 Output, Synchronous Buck (Step Down), 3.3V-36V in, 1MHz switch, 36V/40A out, QFN-36

LT3744EUHE#PBF - Led Driver, 1 Output, Synchronous Buck (Step Down), 3.3V-36V in, 1MHz switch, 36V/40A out, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3744EUHE#PBF
Order Code:
2475656
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Synchronous Buck (Step Down)
:
3.3V
:
36V
:
-
:
40A
:
1MHz
:
1Outputs
:
SMD
:
QFN
:
36Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3744EUHE#PBF is a fixed frequency synchronous step-down DC/DC Controller designed to drive a LED load at up to 20A continuous or 40A pulsed. The peak current mode controller will maintain ±3% LED current regulation over a wide output voltage range, from VEE to VIN. By allowing VEE to float to negative voltages, several LEDs in series can be driven from a single Li-Ion battery with a simple, single step-down output stage. PWM dimming is achieved with the PWM pins. The regulated LED current is set with analogue voltages at the CTRL pins. Regulated voltage and over-voltage protection are set with a voltage divider from the output to the FB pin. The switching frequency is programmable from 100kHz to 1MHz through an external resistor on the RT pin. Additional features include an accurate external reference voltage, a control input for thermally derating regulation current, an accurate EN/UVLO pin, an open-drain output fault flag, OVLO, frequency synchronization and thermal shutdown.
  • Up to 3000:1 PWM dimming
  • 20:1 Analogue dimming
  • Unique inverting buck-boost topology allows grounded heat sink to be used for RGB LEDs
  • Peak current mode with DC LED current sensing
  • Open and shorted LED protection and fault reporting

Applications

LED Lighting, Imaging, Video & Vision

Related Searches

 

83 In stock

5 in stock for next day delivery (Liege stock)

78 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.00 £ 7.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.00
10 + £6.45
25 + £5.94
50 + £5.43
100 + £4.93
250 + £4.42
500 + £3.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.