Low

LT3743EFE#PBF - 

Led Driver, Buck (Step Down), PWM Dimming, 6V-36V in, 1MHz switch, 30V/20A out, TSSOP-28

LT3743EFE#PBF - Led Driver, Buck (Step Down), PWM Dimming, 6V-36V in, 1MHz switch, 30V/20A out, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3743EFE#PBF
Order Code:
1839162
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
6V
:
36V
:
-
:
20A
:
1MHz
:
1Outputs
:
SMD
:
TSSOP
:
28Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3743EFE#PBF is a fixed frequency synchronous step-down DC/DC Controller designed to drive high current LEDs. The average current mode controller will maintain inductor current regulation over a wide output voltage range of 0V to (VIN - 2V). LED dimming is achieved through analogue dimming on the CTRL_L, CTRL_H and CTRL_T pins and with PWM dimming on the PWM and CTRL_SEL pins. Through the use of externally switched load capacitors, the LT3743 is capable of changing regulated LED current levels within several µs, providing accurate, high speed PWM dimming between two current levels. The switching frequency is programmable from 200kHz to 1MHz through an external resistor on the RT pin. Additional features include voltage regulation and over-voltage protection set with a voltage divider from the output to the FB pin. Overcurrent protection is provided and set by the CTRL_H pin.
  • PWM dimming provides up to 3000:1 dimming ratio
  • CTRL_SEL Dimming provides up to 3000:1 dimming ratio between any current
  • Three-state current control for colour mixing
  • ±6% Current regulation accuracy
  • Average current mode control
  • 2µs Maximum recovery time between any current regulation state
  • <1µA Shutdown current
  • Output voltage regulation and open-LED protection

Applications

LED Lighting, Imaging, Video & Vision

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.