Low

LT3742EUF#PBF - 

DC/DC Controller, 2-Phase, 4V to 30V, 2 Outputs, Buck, 560kHz, QFN-24

LT3742EUF#PBF - DC/DC Controller, 2-Phase, 4V to 30V, 2 Outputs, Buck, 560kHz, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3742EUF#PBF
Order Code:
1628759
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3742EUF#PBF is a dual step-down DC/DC Switching Regulator Controller that drives high side N-channel power MOSFETs. A 500kHz fixed frequency current-mode architecture provides fast transient response with simple loop compensation components and cycle-by-cycle current limiting. The output stages of the two controllers operate 180° out of phase to reduce the input ripple current, minimizing the noise induced on the input supply and allowing less input capacitance. An internal boost regulator generates a bias rail of VIN 7V to provide gate drive for the N-channel MOSFETs allowing low dropout and 100% duty cycle operation. The LT3742 can be used for applications where both controllers need to operate independently, or where both controllers are used to provide a single higher current output.
  • Out-of-phase controllers reduce required input capacitance and power supply induced noise
  • Internal boost converter provides bias rail for N-channel MOSFET gate drive
  • Power good voltage monitor for each output
  • Programmable soft-start

Applications

Automotive, Power Management, Communications & Networking, Consumer Electronics

Product Information

:
4V
:
30V
:
2 Output
:
100%
:
QFN
:
24Pins
:
560kHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

55 In stock

34 in stock for next day delivery (Liege stock)

21 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.60 £ 3.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.60
10 + £3.23
25 + £3.02
50 + £2.82
100 + £2.61
250 + £2.41
500 + £2.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.