Low

LT3741IUF#PBF - 

DC/DC Controller, Constant Current, 6V to 36V, 1 Output, Synchronous Buck, 1.07MHz, QFN-20

LT3741IUF#PBF - DC/DC Controller, Constant Current, 6V to 36V, 1 Output, Synchronous Buck, 1.07MHz, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3741IUF#PBF
Order Code:
2294949
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3741IUF#PBF is a fixed frequency synchronous step-down DC/DC Controller designed to accurately regulate the output current at up to 20A. The average current-mode controller will maintain inductor current regulation over a wide output voltage range of 0V to (VIN - 2V). The regulated current is set by an analog voltage on the CTRL pins and an external sense resistor. Due to its unique topology, the LT3741 is capable of sourcing and sinking current. The regulated voltage and overvoltage protection are set with a voltage divider from the output to the FB pin. Soft-Start is provided to allow a gradual increase in the regulated current during startup. The switching frequency is programmable from 200 to 1MHz through an external resistor on the RT pin or through the use of the SYNC pin and an external clock signal.
  • Control pin provides accurate control of regulated output current
  • ±1.5% Voltage regulation accuracy
  • ±6% Current regulation accuracy
  • Average current mode control
  • <1µA shutdown current
  • Up to 94% efficiency
  • Additional pin for thermal control of load current

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
6V
:
36V
:
1 Output
:
-
:
QFN
:
20Pins
:
1.07MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.