Low

LT3741EFE-1#PBF - 

DC/DC Controller, Constant Current, 6V to 36V, 1 Output, Synchronous Buck, 1MHz, TSSOP-20

LT3741EFE-1#PBF - DC/DC Controller, Constant Current, 6V to 36V, 1 Output, Synchronous Buck, 1MHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3741EFE-1#PBF
Order Code:
2461106
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3741EFE-1#PBF is a fixed frequency synchronous step-down DC/DC Controller designed to accurately regulate the output current at up to 20A. The average current-mode controller will maintain inductor current regulation over a wide output voltage range of 0V to (VIN - 2V). The regulated current is set by an analog voltage on the CTRL pins and an external sense resistor. Due to its unique topology, the LT3741 is capable of sourcing and sinking current. If sinking current is not required, or for parallel applications, use the LT3741-1. The regulated voltage and overvoltage protection are set with a voltage divider from the output to the FB pin. Soft-Start is provided to allow a gradual increase in the regulated current during startup. The switching frequency is programmable from 200 to 1MHz through an external resistor on the RT pin or through the use of the SYNC pin and an external clock signal.
  • Control pin provides accurate control of regulated output current
  • ±1.5% Voltage regulation accuracy
  • ±6% Current regulation accuracy
  • Average current mode control
  • <1µA shutdown current
  • Up to 94% efficiency
  • Additional pin for thermal control of load current

Applications

Industrial, Power Management

Product Information

:
6V
:
36V
:
1 Output
:
-
:
TSSOP
:
20Pins
:
1MHz
:
Synchronous Buck (Step Down)
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£7.37 £ 7.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.37
25 + £4.55
100 + £4.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.