Low

LT3693IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-30Vout, 3.5Aout, DFN-10

LT3693IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-30Vout, 3.5Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3693IDD#PBF
Order Code:
2294946
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3693IDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 36V. A high efficiency 95mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Synchronizable between 250kHz to 2MHz
  • 0.790V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
10Pins
:
3.5A
:
790mV
:
30V
:
2.45MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £6.19 10+ £4.51 25+ £4.34 50+ £3.95 more…

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2543346 - DC/DC Controller, Synchronous Buck (Step Down), 3 V to 40 V, 1 Output, 2.2 MHz, HTSSOP-20

2543345 - DC/DC Controller, Buck, Buck-Boost, 3 V to 40 V, 1 Output, 2.2 MHz, HTSSOP-20

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.