Low

LT3688IFE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

LT3688IFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3688IFE#PBF
Order Code:
2145069
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.8V
:
36V
:
2 Output
:
TSSOP
:
24Pins
:
800mA
:
800mA
:
28.8V
:
28.8V
:
Adjustable
:
2.35MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
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
Alternatives Available

2145068 - DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24