Low

LT3688HFE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

LT3688HFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3688HFE#PBF
Order Code:
2145068
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.8V
:
36V
:
2 Output
:
TSSOP
:
24Pins
:
800mA
:
800mA
:
28.8V
:
28.8V
:
Adjustable
:
2.35MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2145067 - DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24