Low

LT3688EFE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

LT3688EFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.8 V to 36 V in, 28.8 V/800 mA out, 2.35 MHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3688EFE#PBF
Order Code:
2145067
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3688EFE#PBF is a dual monolithic step-down Switching Regulator with two power-ON reset timers and a watchdog timer. The regulator operates off inputs up to 36V. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 25mV in a typical application, with input quiescent current of just 115µA. Shutdown circuitry reduces input supply current to less than 1µA while EN/UVLO is pulled low. The reset and watchdog timeout periods are both adjustable using external capacitors. Tight accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The open collector RST pins will pull down if the monitored output voltage drops 10% below the programmed value. The LT3688 watchdog timer monitors for watchdog falling edges grouped too close together or too far apart.
  • Programmable, defeatable window watchdog timer
  • Two independently programmable power-on-reset timers
  • Programmable input undervoltage lockout with hysteresis

Applications

Automotive, Industrial, Power Management

Product Information

:
3.8V
:
36V
:
2 Output
:
TSSOP
:
24Pins
:
800mA
:
800mA
:
28.8V
:
28.8V
:
Adjustable
:
2.35MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

11 In stock

5 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.68 £ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.68
10 + £6.13
25 + £3.75
50 + £3.74
100 + £3.73
250 + £3.72
500 + £3.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.