Low

LT3686HDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-37Vin, 800mV-34.04Vout, 1.2Aout, DFN-10

LT3686HDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-37Vin, 800mV-34.04Vout, 1.2Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3686HDD#PBF
Order Code:
2294943
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3686HDD#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.2A power switch. The wide input range of 3.6 to 37V makes the LT3686 suitable for regulating power from a wide variety of sources and including 24V industrial supplies. Its high maximum frequency allows the use of tiny inductors and capacitors, resulting in a very small solution. Operating frequency above the AM band avoids interfering with radio reception. Cycle-by-cycle current limit and DA current sense provide protection against fault conditions. Soft-start and frequency foldback eliminate input current surge during start-up. An optional internal regulated active load at the output via the BD pin keeps the LT3686 at full switching frequency at light loads, resulting in low, predictable output ripple above the audio and AM bands. Internal compensation and an internal boost diode reduce external component count.
  • Constant switching frequency at light loads
  • Tracking and soft-start
  • Precision UVLO
  • Short-circuit robust
  • Internally compensated
  • Overvoltage lockout protects circuit through 55V transients
  • 16VIN to 3.3VOUT at 2MHz Low minimum on-time
  • <1µA Quiescent current in shutdown

Applications

Automotive, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
37V
:
1Outputs
:
DFN
:
10Pins
:
1.2A
:
800mV
:
34.04V
:
2.5MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

71 In stock

71 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.96 £ 4.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.96
10 + £4.49
25 + £3.03
50 + £3.02
100 + £3.01
250 + £3.00
500 + £2.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.