Low

LT3684IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.265V-20Vout, 2Aout, DFN-10

LT3684IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.265V-20Vout, 2Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3684IDD#PBF
Order Code:
1663579
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3684IDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 34V (36V maximum). A high efficiency 0.18R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. The LT3684's high operating frequency allows the use of small, inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Soft-start capability
  • 1.265V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
10Pins
:
2A
:
1.265V
:
20V
:
2.8MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

2294939 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.265V-20Vout, 2Aout, DFN-10

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

£6.04 £ 6.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.04
25 + £3.93
100 + £3.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.