Low

LT3682IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 800mV-20Vout, 1Aout, DFN-12

LT3682IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 800mV-20Vout, 1Aout, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3682IDD#PBF
Order Code:
2294938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3682IDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 36V. A high efficiency 0.5R switch is included on the device along with a boost diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. A SYNC pin allows the user to synchronize the part to an external clock and to choose between low ripple Burst Mode® operation and standard PWM operation. The low ripple Burst Mode® maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Short-circuit protection
  • Soft-start capability
  • Power good flag
  • Overvoltage lockout protects circuits through 60V transients
  • Synchronizable between 300kHz and 2.2MHz
  • 0.8V Feedback reference voltage

Applications

Automotive, Industrial, Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
12Pins
:
1A
:
800mV
:
20V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.74 £ 4.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.74
10 + £4.30
25 + £3.06
50 + £3.03
100 + £3.00
250 + £2.96
500 + £2.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.