Low

LT3681EDE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-34Vin, 1.265V-20Vout, 2Aout, DFN-14

LT3681EDE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-34Vin, 1.265V-20Vout, 2Aout, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3681EDE#PBF
Order Code:
2115866
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3681EDE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 34V (36V maximum). A high efficiency 0.18R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An undedicated power Schottky diode is integrated into the LT3681 to minimize the solution size. Current-mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 15mV in a typical application. In addition, the LT3681 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Integrated boost diode
  • Integrated power Schottky diode
  • Power good flag
  • Soft-start capability
  • 1.265V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
34V
:
1Outputs
:
DFN
:
14Pins
:
2A
:
1.265V
:
20V
:
2.8MHz
:
85°C
:
Cut Tape
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
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £4.59 10+ £3.53 25+ £3.37 50+ £3.22 more…

Associated Products

Compare Selected

Related Searches

 

47 In stock

47 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.30 £ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.30
10 + £4.83
25 + £3.43
50 + £3.39
100 + £3.35
250 + £3.31
500 + £3.27