Low

LT3669EUFD-2#PBF - 

Specialized Interface, Industrial Sensors and Actuators, 7.5 V, 40 V, QFN, 28 Pins

LT3669EUFD-2#PBF - Specialized Interface, Industrial Sensors and Actuators, 7.5 V, 40 V, QFN, 28 Pins
LT3669EUFD-2#PBF - Specialized Interface, Industrial Sensors and Actuators, 7.5 V, 40 V, QFN, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3669EUFD-2#PBF
Order Code:
2432538
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3669EUFD-2#PBF is an Industrial Transceiver includes a step-down switching regulator and a low dropout linear regulator. Wake-up detect functionality, as well as a programmable power-on reset timer are also included. The current limit and slew rate of the transmitters are externally adjustable for optimum EMC performance. The line drivers can source/sink up to 250mA of current each or 500mA when connected together, with a minimal residual voltage of less than 2.1V. An internal adaptive pulsing scheme allows the drivers to safely switch heavy capacitive loads and incandescent bulbs. Thermal shutdown provides additional protection. Line protection of ±60V in the line interface pins allows the use of standard TVS diodes with L+ operating voltages up to 40V. The switching regulator integrates the catch diode and implements an IO-Link device PHY.
  • Integrated step-down switching regulator
  • Integrated 150mA LDO linear regulator
  • Rugged line drivers with adjustable slew rate and current limit
  • Adaptive line driver pulsing scheme to switch heavy loads safely
  • Drivers configurable as push-pull, pull-up or pull-down
  • Adjustable power-ON reset timer

Applications

Industrial, Sensing & Instrumentation

Product Information

:
-
:
Industrial Sensors and Actuators
:
7.5V
:
40V
:
QFN
:
28Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.