Low

LT3667EUDD#TRPBF - 

Power Management IC, 40 V 400 mA Step Down Switching Regulator, Dual LDO, 1.6 V to 40 V in, QFN-24

LT3667EUDD#TRPBF - Power Management IC, 40 V 400 mA Step Down Switching Regulator, Dual LDO, 1.6 V to 40 V in, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3667EUDD#TRPBF
Order Code:
2406657RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3667EUDD#TRPBF is a 40V 400mA Step-Down Switching Regulator with dual fault protected LDOs. The buck regulator includes a high efficiency switch, a boost diode, the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple burst mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. Each LDO supplies 200mA of output current with a typical dropout voltage of 340mV and each LDO have an accurate resistor programmable current limit. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.
  • Triple output supply from a single input requires only one inductor
  • Adjustable 250kHz to 2.2MHz switching frequency
  • Synchronizable between 300kHz and 2.2MHz
  • Programmable undervoltage lockout
  • Power good indicators

Applications

Automotive, Power Management, Industrial

Product Information

:
40V
:
1
:
2
:
3
:
QFN
:
24Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2406657 Check stock

2,163 In stock

2,163 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.97 £ 3.97
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.97
25 + £2.83
100 + £1.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2406657) x 3.97 = £39.70
Total Price: £39.70
10 (Re-reel 2406657RL) x 3.97 = £39.70
Total Price: £39.70
Choose your packaging preference
2406657
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.