Low

LT3652EMSE#PBF - 

Battery Charger for 3 Cells of Li-Ion, Li-Pol, NiCd, NiMH battery, 7.5V input, 2 A charge, MSOP-12

LT3652EMSE#PBF - Battery Charger for 3 Cells of Li-Ion, Li-Pol, NiCd, NiMH battery, 7.5V input, 2 A charge, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3652EMSE#PBF
Order Code:
1839126
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3652EMSE#PBF is a complete monolithic step-down Battery Charger IC, operates over a 4.95 to 32V input voltage range. It provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652EMSE#PBF is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power.
  • Input Supply Voltage Regulation Loop for Peak Power Tracking in (MPPT) Solar Applications
  • 4.95V to 32V (40V Abs Maximum) Wide Input Voltage Range
  • Programmable Charge Rate up to 2A
  • User Selectable Termination, C/10 or On-Board Termination Timer
  • Resistor programmable float voltage up to 14.4V accommodate Li-ion/Polymer LiFePO4 & SLA chemistries
  • No VIN Blocking Diode Required for Battery Voltages <=4.2V
  • 1MHz Fixed Frequency
  • 0.5% Float Voltage Reference Accuracy
  • 5% Charge Current Accuracy
  • 2.5% C/10 Detection Accuracy
  • Binary-coded Open-collector Status Pins
  • Lead-free Finish

Applications

Alternative Energy, Communications & Networking, Power Management, Portable Devices, Automotive

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
:
32V
:
14.4V
:
2A
:
MSOP
:
12Pins
:
3
:
-40°C
:
125°C
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
4,977 In stock

773 in stock for next day delivery (Liege stock)

4,204 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£5.49 £ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.49
10 + £4.99
25 + £3.06
50 + £3.05
100 + £3.04
250 + £3.03
500 + £3.02