Low

LT3650EDD-4.1#PBF - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 32V input, 4.1V / 2A charge, DFN-12

LT3650EDD-4.1#PBF - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 32V input, 4.1V / 2A charge, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3650EDD-4.1#PBF
Order Code:
2295366
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3650EDD-4.1#PBF is a complete monolithic single-cell Li-ion/polymer Battery Charger provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle charges a low voltage battery and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. It can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. Once charging is terminated, the charger enters a low current standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. It contains user-programmable internal safety timer.
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • No VIN blocking diode required
  • 1MHz fixed frequency
  • Average current mode control
  • 0.5% Float voltage accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 Detection accuracy
  • NTC resistor temperature monitor
  • Auto-recharge at 97.5% Float voltage
  • Auto-precondition at <70% Float voltage
  • Bad-battery detection with auto-reset

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Li-Ion, Li-Pol
:
32V
:
4.1V
:
2A
:
DFN
:
12Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

232 In stock

60 in stock for next day delivery (Liege stock)

172 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.03 £ 5.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.03
25 + £3.05
100 + £2.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.